Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

D4A2501NF

Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
Search Keywords: D4A2501NF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: D4A2501NF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose
Actuator Style: Side Roller Lever
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 5@125VAC 14VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 2, 3, 4X, 5, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4A2501NF RoHS compliant?
Yes, D4A2501NF is RoHS compliant.
What is the lead time for D4A2501NF?
The standard lead time for D4A2501NF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
3   can ship 1/1/27
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$280.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!