- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- D4A1102N
D4A1102N
Omron Automation
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Search Keywords: D4A1102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4A1102N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:10@480VAC 14VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 2, 3, 4X, 5, 6P, 12, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Manufacturer Stock:
1,921
can ship
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$197.90
3
$193.33
5
$190.43
10 +
$187.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT