- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- CJ1WPA202
CJ1WPA202
Omron Automation
CJ-Series - AC Power Supply Unit - 100-240 VAC - 2.8A @ 5VDC - 0.4A @ 24VDC - 14W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CJ-Series - AC Power Supply Unit - 100-240 VAC - 2.8A @ 5VDC - 0.4A @ 24VDC - 14W
Search Keywords: CJ1WPA202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:CJ1WPA202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Efficiency:N/A
-
DC Input Voltage:N/A
-
Dimension:81.6 x 90 mm
-
Family:CJ1W-PA202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
336
can ship
20 Weeks
can ship
10/29/26