- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C200HCN711
C200HCN711
Omron Automation
CABLES USED IN CPU RACKS Connects C200H Expansion I/O Backplanes to other C200H Expansion Backplanes 0.7m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CABLES USED IN CPU RACKS Connects C200H Expansion I/O Backplanes to other C200H Expansion Backplanes 0.7m
Search Keywords: C200HCN711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:C200HCN711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$651.27
3
$633.42
5 +
$623.92
Click for Quote
Log in
to unlock special pricing