- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3UTMWA2C5M
A3UTMWA2C5M
Omron Automation
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 30VDC Momentary Contact Panel Mount Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 30VDC Momentary Contact Panel Mount Connector
Search Keywords: A3UTMWA2C5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3UTMWA2C5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Connector
-
Body Orientation:Straight
-
Dimension:29mm x 30mm x 51.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$44.43
5
$39.65
10
$38.47
25
$37.35
50
$35.30
100
$34.36
250 +
$33.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments