Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A3ULTBG1A2CM

Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
Search Keywords: A3ULTBG1A2CM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: A3ULTBG1A2CM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Flush Round Button
Illumination: Green,LED
Terminal Type: Connector
Body Orientation: Straight
Dimension: 29 x 30 x 51.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A3ULTBG1A2CM RoHS compliant?
Yes, A3ULTBG1A2CM is RoHS compliant.
What is the lead time for A3ULTBG1A2CM?
The standard lead time for A3ULTBG1A2CM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$39.28
5
$35.05
10
$34.52
25
$33.01
50
$31.21
100
$30.74
250 +
$29.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!