- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3ULTBA1A1CM
Omron Automation
A3ULTBA1A1CM
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 30VDC Momentary Contact Connector Panel Mount
Search Keywords: A3ULTBA1A1CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3ULTBA1A1CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Connector
-
Body Orientation:Straight
-
Dimension:29 x 30 x 51.8 mm
Product Guides
+
Frequently Asked Questions
Is A3ULTBA1A1CM RoHS compliant?
Yes, A3ULTBA1A1CM is RoHS compliant.
What is the lead time for A3ULTBA1A1CM?
The standard lead time for A3ULTBA1A1CM is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$36.58
5
$32.64
10
$32.15
25
$30.75
50
$29.06
100
$28.63
250 +
$27.92
Click for Quote
Log in
to unlock special pricing