- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3SJ90B124EWNC
A3SJ90B124EWNC
Omron Automation
Switch Push Button N.O./N.C. SPDT Rectangular Button 3A 250VAC 250VDC Alternate Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 3A 250VAC 250VDC Alternate Contact Panel Mount Quick Connect/Solder
Search Keywords: A3SJ90B124EWNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3SJ90B124EWNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125VAC 14 VDC
-
Actuator Style:Rectangular Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17.8mm x 24mm x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$130.40
5
$126.91
10
$125.64
25 +
$124.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments