- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3PT90A1224SW
A3PT90A1224SW
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: A3PT90A1224SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3PT90A1224SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125VAC 14 VDC
-
Actuator Style:Round Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:32mm x 32mm x 59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$98.11
5
$90.79
10
$88.16
15
$86.84
25
$83.33
50 +
$81.11
Click for Quote
Log in
to unlock special pricing