- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3PJ90C1124EW
Omron Automation
A3PJ90C1124EW
Switch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder
Search Keywords: A3PJ90C1124EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3PJ90C1124EW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4A@30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is A3PJ90C1124EW RoHS compliant?
Yes, A3PJ90C1124EW is RoHS compliant.
What is the lead time for A3PJ90C1124EW?
The standard lead time for A3PJ90C1124EW is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$126.68
5
$117.22
10
$112.20
20
$107.59
50
$104.72
100 +
$103.34
Click for Quote
Log in
to unlock special pricing