- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3PJ570124E
A3PJ570124E
Omron Automation
LED lighted Models for Switch Push Button
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED lighted Models for Switch Push Button
Search Keywords: A3PJ570124E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3PJ570124E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$123.90
5
$121.43
10
$119.00
15
$116.62
25
$114.29
50 +
$112.00
Click for Quote
Log in
to unlock special pricing