Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A3CJ90A112EY

Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 1A 250VAC 30VDC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 1A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A3CJ90A112EY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A3CJ90A112EY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1A@125VAC 30 VDC
  • Actuator Style:
    Flush Rectangular Button
  • Illumination:
    Yellow,LED/Lamp
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    18 x 14 x 36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A3CJ90A112EY RoHS compliant?
Yes, A3CJ90A112EY is RoHS compliant.
What is the lead time for A3CJ90A112EY?
The standard lead time for A3CJ90A112EY is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$82.58
5
$76.42
10
$74.20
20
$70.14
50
$68.27
100 +
$67.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!