- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3AT90K100R
A3AT90K100R
Omron Automation
Switch Push Button N.O. SPST Round Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Button 6A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A3AT90K100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3AT90K100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:15.2 x 12.7 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$25.14
10
$14.67
25
$13.54
50
$12.39
100
$11.89
250 +
$11.14
Click for Quote
Log in
to unlock special pricing