- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3AT90A100A
A3AT90A100A
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Button 3A 125VAC 30VDC Momentary Contact Panel Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 3A 125VAC 30VDC Momentary Contact Panel Mount Solder
Search Keywords: A3AT90A100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3AT90A100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:15.2 x 12.7 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$22.74
5
$21.25
10
$19.94
25
$18.25
50
$17.28
100
$16.62
250 +
$16.41
Click for Quote
Log in
to unlock special pricing