- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A3AA90K100ER
A3AA90K100ER
Omron Automation
Switch Push Button N.O. SPST Square Button 4A 250VAC 30VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Square Button 4A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords: A3AA90K100ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A3AA90K100ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:4A@30 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:15.2 x 12.7 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$27.37
5
$25.57
10
$24.00
25
$21.97
50
$20.80
100
$20.00
250 +
$19.75
Click for Quote
Log in
to unlock special pricing