- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A2A4R
A2A4R
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Contact Solder Panel Mount
Search Keywords: A2A4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A2A4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.8 x 14 x 44.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$13.057
5
$11.870
25
$11.630
50
$11.400
100
$11.170
250
$10.950
500
$10.730
1,000 +
$10.520
Click for Quote
Log in
to unlock special pricing