- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A2A4A
A2A4A
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Contact Solder Panel Mount
Search Keywords: A2A4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A2A4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.8 x 14 x 44.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$16.15
25
$14.73
50
$14.11
100
$13.55
250
$13.03
500
$12.71
1,000 +
$12.52
Click for Quote
Log in
to unlock special pricing