- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22W2MA24A01
A22W2MA24A01
Omron Automation
Switch Selector N.C. SPST 90° Knob Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.C. SPST 90° Knob Screw Panel Mount
Search Keywords: A22W2MA24A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22W2MA24A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Knob
-
Illumination Color:Blue
-
Illumination Type:LED
-
Typical Illumination Voltage:24,24 VAC|VDC
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26