- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22W2AAT101
Omron Automation
A22W2AAT101
Switch Selector N.C. SPST 90° Knob Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | A22W2AAT101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2 Position |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Knob |
| Illumination Color: | Blue |
| Illumination Type: | LED |
| Typical Illumination Voltage: | 100 VAC |
| Terminal Type: | Screw |
| Angle of Throw: | 90 ° |
| Number of Positions: | 2 |
| Switch Configuration: | N.C. |