- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22TY11M
A22TY11M
Omron Automation
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords: A22TY11M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22TY11M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@110VAC 24 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30 x 73.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$20.18
10
$19.77
25
$19.38
50
$18.99
100 +
$18.61
Click for Quote
Log in
to unlock special pricing