- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22TR02M
A22TR02M
Omron Automation
Switch Push Button N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords: A22TR02M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22TR02M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@110VAC 24 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30 x 73.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.