- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22TG10M
Available Replacements
Değişim Önerildi
Omron Automation
A22TG10M
Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords: A22TG10M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | A22TG10M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@110VAC 24 VDC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 30 x 73.7 mm |
Product Guides
+
Frequently Asked Questions
Is A22TG10M discontinued?
Yes, A22TG10M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A22TG10M?
The recommended replacement for A22TG10M is A22NNBPMNGAG100NN from Omron Automation, available from OnlineComponents.com.
Is A22TG10M RoHS compliant?
Yes, A22TG10M is RoHS compliant.
What is the lead time for A22TG10M?
The standard lead time for A22TG10M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.