- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22SR10M
A22SR10M
Omron Automation
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords: A22SR10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22SR10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@110VAC 24 VDC
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$35.59
5
$25.27
10
$24.00
25
$22.80
50
$21.66
100
$20.58
250 +
$19.55
Click for Quote
Log in
to unlock special pricing