- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22SG10M
Omron Automation
A22SG10M
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | A22SG10M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@110VAC 24 VDC |
| Actuator Style: | Mushroom Button |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 30 x 86.7 mm |