help desk software
Image is representational - see mfr. specs

Switch Selector N.O./N.C. DPST 45° Knob Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. DPST 45° Knob Screw Panel Mount
Search Keywords: A22S3A11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22S3A11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.28
10
$22.82
25
$22.36
50
$21.91
100 +
$21.47
Click for Quote
Log in to unlock special pricing