- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22S2M20
A22S2M20
Omron Automation
Switch Selector N.O. DPST 90° Knob Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Selector N.O. DPST 90° Knob Screw Panel Mount
Search Keywords: A22S2M20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22S2M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$126.24
10
$37.45
25
$34.78
50
$32.47
100 +
$30.44
Click for Quote
Log in
to unlock special pricing