help desk software
Image is representational - see mfr. specs

Contact Blocks N.C. SPST Screw 10A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.C. SPST Screw 10A 240VAC
Search Keywords: A22R01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22R01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@240VAC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Family:
    A22R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.82
25
$5.51
100
$5.11
250
$4.76
500 +
$4.49
Click for Quote
Log in to unlock special pricing