- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- A22NZSP2B
A22NZSP2B
Omron Automation
Contact Blocks N.C. DPST Push-In 10A 440VAC 240VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.C. DPST Push-In 10A 440VAC 240VDC
Search Keywords: A22NZSP2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NZSP2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:10@120VAC A
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:240 V
-
Family:A22NZ-S-P2B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$21.46
10
$19.14
25
$18.57
50
$18.03
100
$17.05
250
$16.59
500 +
$16.34
Click for Quote
Log in
to unlock special pricing