- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- A22NZLRD
A22NZLRD
Omron Automation
The A22NZLRD is a red LED lamp designed for an applied voltage of 100/110/120 VAC for use in A22NL series pushbutton switches.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A22NZLRD is a red LED lamp designed for an applied voltage of 100/110/120 VAC for use in A22NL series pushbutton switches.
Search Keywords: A22NZLRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NZLRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LED
-
Switch Type:Push Button Switch
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.28
25
$7.54
50
$7.43
100
$7.21
250
$6.61
500
$6.51
1,000
$6.42
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing