- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22NS2RMNBAG100NN
Omron Automation
A22NS2RMNBAG100NN
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NS2RMNBAG100NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position13955
-
Pole Throw Configuration:SPST13947
-
Actuator Style:Lever13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw13954
-
Angle of Throw:90 °
-
Number of Positions:213944
-
Switch Configuration:N.O.13952