- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22NS2RLNBAG100NN
Available Replacements
Omron Automation
A22NS2RLNBAG100NN
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Selector N.O. SPST 90° Lever Screw 500000Cycles Panel Mount
Search Keywords: A22NS2RLNBAG100NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NS2RLNBAG100NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:2 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O.
Frequently Asked Questions
Is A22NS2RLNBAG100NN discontinued?
Yes, A22NS2RLNBAG100NN from Omron Automation is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A22NS2RLNBAG100NN?
The recommended replacement for A22NS2RLNBAG100NN is A22NS2MLNBAG100NN from Omron Automation, available from OnlineComponents.com.
Is A22NS2RLNBAG100NN RoHS compliant?
Yes, A22NS2RLNBAG100NN is RoHS compliant.
What is the lead time for A22NS2RLNBAG100NN?
The standard lead time for A22NS2RLNBAG100NN is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.