- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- A22NS2BMNBAG101NN
A22NS2BMNBAG101NN
Omron Automation
Selector Switch - DPST-NO - 2 Position - Off-On - 10A(AC)/8A(DC) 120VAC/24VDC - Round, Black Knob - IP66 - Screw Terminal - Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Selector Switch - DPST-NO - 2 Position - Off-On - 10A(AC)/8A(DC) 120VAC/24VDC - Round, Black Knob - IP66 - Screw Terminal - Panel Mount.
Search Keywords: A22NS2BMNBAG101NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NS2BMNBAG101NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position13955
-
Pole Throw Configuration:DPST13947
-
Actuator Style:Lever13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw13954
-
Angle of Throw:90 °
-
Number of Positions:213944
-
Switch Configuration:N.O.13952
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
2
can ship
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$19.54
10
$17.57
25
$17.08
50
$16.62
100
$15.77
250
$15.38
500 +
$15.15
Click for Quote
Log in
to unlock special pricing