- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22NNRNMNRAG002NN
A22NNRNMNRAG002NN
Omron Automation
Switch Push Button N.C. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: A22NNRNMNRAG002NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NNRNMNRAG002NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30mm x 51.25mm x 56.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$22.96
25
$15.38
50
$14.41
100
$13.74
250
$13.41
500
$12.91
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing