- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22NNRNANGAG100NN
A22NNRNANGAG100NN
Omron Automation
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Alternate Contact Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Alternate Contact Screw Panel Mount
Search Keywords: A22NNRNANGAG100NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NNRNANGAG100NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30mm x 51.25mm x 64.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.