- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22NNBPMNRAG202NN
A22NNBPMNRAG202NN
Omron Automation
Switch Push Button N.C. DPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. DPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Search Keywords: A22NNBPMNRAG202NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22NNBPMNRAG202NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:30mm x 51.25mm x 64.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$19.23
10
$17.16
25
$16.64
50
$16.16
100
$15.28
250
$14.87
500 +
$14.65
Click for Quote
Log in
to unlock special pricing