help desk software
Image is representational - see mfr. specs

A22NNBNMNBAG100NN

Omron Automation

Switch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords: A22NNBNMNBAG100NN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NNBNMNBAG100NN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@120 VAC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    30mm x 51.25mm x 56.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
295 can ship
Minimum Order:
5
50 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.18
25
$11.40
50
$10.85
100
$10.33
250
$9.73
500
$9.31
1,000 +
$8.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5