Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A22NLRNMTGAG100GC

Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Search Keywords: A22NLRNMTGAG100GC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: A22NLRNMTGAG100GC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: N.O.13768
Contact Rating @ Voltage: 1013752A@120VAC
Actuator Style: Round Button13737
Illumination: Green,LED
Terminal Type: Screw13770
Body Orientation: Straight13740
Dimension: 30mm x 51.25mm x 64.413763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A22NLRNMTGAG100GC discontinued?
Yes, A22NLRNMTGAG100GC from Omron Automation is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A22NLRNMTGAG100GC?
The recommended replacement for A22NLRNMTGAG100GC is A22NLMNMTGAG100GC from Omron Automation, available from OnlineComponents.com.
Is A22NLRNMTGAG100GC RoHS compliant?
Yes, A22NLRNMTGAG100GC is RoHS compliant.
What is the lead time for A22NLRNMTGAG100GC?
The standard lead time for A22NLRNMTGAG100GC is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.76
10
$17.63
25
$17.10
50
$16.61
100
$15.70
250
$15.28
500 +
$15.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!