- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- A22NLBGMTGAG100GC
Omron Automation
A22NLBGMTGAG100GC
Pushbutton A22NL ˜22 - bezel plastic - FULL GUARD - MOMENTARY - CAP COLOR Transparent GREEN - LED GREEN - 1NO - 24 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | A22NLBGMTGAG100GC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@120 VAC |
| Actuator Style: | Round Button |
| Illumination: | Green,LED |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 30mm x 51.25mm x 64.4 mm |