Image is representational - see mfr. specs

A22NK2MM01AAG102

Omron Automation

Switch Key Lock N.O./N.C. DPST 90° Flat Key Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPST 90° Flat Key Screw 500000Cycles Panel Mount
Search Keywords: A22NK2MM01AAG102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NK2MM01AAG102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    213644
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Center/Right13632
  • Switch Configuration:
    N.O./N.C.13655
  • Pole Throw Configuration:
    DPST13648
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Screw13657
  • Bezel Style:
    Round13621
  • Operating Temperature:
    -25 to 70 °C
  • Body Orientation:
    Straight13622
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$27.32
10
$24.38
25
$23.65
50
$22.63
100
$21.70
250
$21.13
500 +
$20.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!