Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A22NK2BM01BAG100

Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount
Search Keywords: A22NK2BM01BAG100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NK2BM01BAG100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504404000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left
  • Switch Configuration:
    N.O.
  • Pole Throw Configuration:
    SPST
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 70 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A22NK2BM01BAG100 RoHS compliant?
Yes, A22NK2BM01BAG100 is RoHS compliant.
What is the lead time for A22NK2BM01BAG100?
The standard lead time for A22NK2BM01BAG100 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
38 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$20.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!