- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- A22L01MT1
A22L01MT1
Omron Automation
Contact Blocks N.C. SPST Momentary Screw 10A 440VAC 380VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.C. SPST Momentary Screw 10A 440VAC 380VDC
Search Keywords: A22L01MT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A22L01MT1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:Momentary
-
Contact Material:N/A
-
Maximum Current Rating:10@110VAC 24VDC A
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:380 V
-
Family:A22L-01M-T1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$65.65
5
$58.58
10
$56.84
25
$54.40
50
$52.16
100
$50.77
250 +
$50.01
Click for Quote
Log in
to unlock special pricing