Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

A2210

Contact block - SPST-NO - general-purpose load

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Contact block - SPST-NO - general-purpose load
Search Keywords: A2210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A2210
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@110VAC 24VDC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    380 V
  • Family:
    A22-10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2210 RoHS compliant?
No, A2210 is not RoHS compliant.
What is the lead time for A2210?
The standard lead time for A2210 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Manufacturer Stock:
157 can ship
36 Weeks can ship 4/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$19.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!