- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- A2201S
Omron Automation
A2201S
Contact Blocks N.C. SPST Screw 0.05A 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact Blocks N.C. SPST Screw 0.05A 24VDC
Search Keywords: A2201S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A2201S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:0.05@24VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Family:A22-01S
Product Guides
+
Frequently Asked Questions
Is A2201S RoHS compliant?
Yes, A2201S is RoHS compliant.
What is the lead time for A2201S?
The standard lead time for A2201S is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/13/27