- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GV2B7K
Omron Automation
A20GV2B7K
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Screw
Search Keywords: A20GV2B7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GV2B7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:2.21 mm
-
Operating Force:0.89 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is A20GV2B7K RoHS compliant?
Yes, A20GV2B7K is RoHS compliant.
What is the lead time for A20GV2B7K?
The standard lead time for A20GV2B7K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
50
can ship 10/2/26
Manufacturer Stock:
892
can ship
14 Weeks
can ship
12/28/26
CUSTOMERS
ALSO BOUGHT