- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A-20GV22-B7-K
A-20GV22-B7-K
Omron Automation
High-Capacity Basic Switches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-Capacity Basic Switches
Search Keywords: A20GV22B7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A-20GV22-B7-K
-
Alias/AKA:A20GV22B7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.19 mm
-
Operating Force:1.56 N
-
Dimension:49.28 x 17.53 x 29.46 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,148
Can Ship immediately
Manufacturer Stock:
7,145
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$18.53
25
$16.66
50
$16.50
100
$16.46
250
$16.32
500
$16.28
1,000 +
$16.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT