- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GV22B
A20GV22B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 1.57N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 1.57N Screw Mount Screw
Search Keywords: A20GV22B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GV22B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Short Hinge Roller Lever
-
Contact Rating @ Voltage:20@250VAC 14VDC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.57 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
On Order:
200
can ship 6/26/26
Manufacturer Stock:
5,127
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$18.33
25
$14.50
50
$13.91
100
$13.35
250
$13.09
500
$13.03
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT