- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GV21B
A20GV21B
Omron Automation
The A20GV21B is a high-capacity, general-purpose basic switch with a short hinge lever and screw terminals, designed to handle ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A20GV21B is a high-capacity, general-purpose basic switch with a short hinge lever and screw terminals, designed to handle 20A loads and large inrush currents.
Search Keywords: A20GV21B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GV21B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Short Hinge Lever
-
Contact Rating @ Voltage:1491.4@(CSA/UL) A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.57 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
494
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$20.74
25
$18.97
50
$15.19
100
$14.31
250
$14.24
500
$14.17
1,000 +
$14.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT