- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GV21
A20GV21
Omron Automation
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 20A 500VAC 250VDC 1491.4VA 1.57N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 20A 500VAC 250VDC 1491.4VA 1.57N Screw Mount Solder
Search Keywords: A20GV21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GV21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Short Hinge Lever
-
Contact Rating @ Voltage:1491.4@(CSA/UL) A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.57 N
-
Termination Style:Solder
-
Dimension:49.2mm x 17.45mm x 31.9 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$17.14
25
$15.53
50
$14.84
100
$14.20
250
$13.62
500
$13.25
1,000 +
$13.06
Click for Quote
Log in
to unlock special pricing