- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GDB
A20GDB
Omron Automation
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw
Search Keywords: A20GDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Spring Plunger
-
Contact Rating @ Voltage:20@250VAC 14VDC A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:6.13 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$23.45
10
$20.93
25
$20.30
50
$19.71
100
$18.63
250
$18.14
500 +
$17.87
Click for Quote
Log in
to unlock special pricing