- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- A20GB
Omron Automation
A20GB
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A20GB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Pin Plunger
-
Contact Rating @ Voltage:20@250VAC 14VDC A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:6.13 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00